4160164XX-3 | ||
---|---|---|
DigiKey Part Number | 586-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 4160164XX-3 | |
Description | LCD DRVR BRD HD3000S 3GSDI ADAPT | |
Customer Reference | ||
Detailed Description | - LCD Driver/Controller 12V 4.91" L x 3.06" W (124.8mm x 77.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Touchscreen | - | |
Voltage - Input | 12V | |
Voltage - Output | - | |
Size / Dimension | 4.91" L x 3.06" W (124.8mm x 77.6mm) | |
Interface | - | |
Operating Temperature | 0°C ~ 60°C |