471-015 | ||
---|---|---|
DigiKey Part Number | 1286-1176-ND | |
Manufacturer | ||
Manufacturer Product Number | 471-015 | |
Description | ZYBO Z7-20 BRD W/ SDSOC VOUCHER | |
Customer Reference | ||
Detailed Description | Zybo Z7-20 Zynq-7000 ARM/FPGA AP SoC with SDSoC Voucher XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z020 | |
Platform | Zybo Z7-20 Zynq-7000 ARM/FPGA AP SoC with SDSoC Voucher | |
Contents | Board(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Utilized IC / Part | XC7Z020 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,626.23000 | ¥3,626.23 |