
410-396 | |
|---|---|
DigiKey Part Number | 1286-410-396-ND |
Manufacturer | |
Manufacturer Product Number | 410-396 |
Description | ZMOD ADC 1410: SYZYGY-COMPATIBLE |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Analog to Digital Converter (ADC) Data Acquisition SYZYGY, Zmod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | SYZYGY, Zmod | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,059.09000 | ¥2,059.09 |










