
410-393 | |
|---|---|
DigiKey Part Number | 1286-410-393-ND |
Manufacturer | |
Manufacturer Product Number | 410-393 |
Description | ECLYPSE Z7 ZYNQ-7000 DEV BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Eclypse Z7 Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Eclypse Z7 Zynq-7000 AP SoC |
Manufacturer Digilent, Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part XC7Z020 |
Packaging Box | Interconnect System Pmod, SYZYGY, Zmod |
Part Status Active | Suggested Programming Environment Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,126.73000 | ¥4,126.73 |











