380-052 | |
---|---|
DigiKey Part Number | 380-052-ND |
Manufacturer | |
Manufacturer Product Number | 380-052 |
Description | LAUNCHPAD TM4C123G EVAL BRD |
Customer Reference | |
Detailed Description | TM4C123G LaunchPad™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | TM4C123G | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) |