240-122 | ||
---|---|---|
DigiKey Part Number | 1286-1225-ND | |
Manufacturer | ||
Manufacturer Product Number | 240-122 | |
Description | ZEDBOARD ZYNQ-7000 W/ VOUCHER | |
Customer Reference | ||
Detailed Description | ZedBoard Zynq-7000 AP SoC with SDSoC Voucher XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z020 | |
Platform | ZedBoard Zynq-7000 AP SoC with SDSoC Voucher | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | ISE | |
Utilized IC / Part | XC7Z020 | |
Note | - | |
Base Product Number |