240-075 | ||
---|---|---|
DigiKey Part Number | 240-075-ND | |
Manufacturer | ||
Manufacturer Product Number | 240-075 | |
Description | MEM CARD MICROSDHC 8GB CLASS 10 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSDHC™ 8GB Class 10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.64000 | ¥106.64 |