122-000 | ||
---|---|---|
DigiKey Part Number | 1286-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | 122-000 | |
Description | ADDRESS LED STRIP SERIAL RGB 1M | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 30 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Strip (White) | |
Number of LEDs | 30 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |