Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | DSSS | |
Frequency | 2.4GHz | |
Applications | ISM | |
Interface | USB | |
Sensitivity | -90dBm | |
Power - Output | 4.5dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 5VDC, USB Powered | |
Base Product Number |