Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | ARM7® | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | External | |
Interface | EBI/EMI, Ethernet, DMA, SPI, UART | |
Number of I/O | 16 | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 177-LFBGA | |
Supplier Device Package | 177-PFBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥304.07325 | ¥97,303.44 |