CC-SB-WMX-L87C-N | ||
---|---|---|
DigiKey Part Number | 602-CC-SB-WMX-L87C-N-ND | |
Manufacturer | ||
Manufacturer Product Number | CC-SB-WMX-L87C-N | |
Description | SBC 800MHZ 2 CORE 1GB/0GB RAM | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 800MHz 2 Core 1GB/0GB RAM i.MX 6Dual | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | i.MX 6Dual | |
Speed | 800MHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | SBC | |
Expansion Site/Bus | Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,949.52000 | ¥3,949.52 |