CC-SB-WMX-KK8D | ||
---|---|---|
DigiKey Part Number | 602-2284-ND | |
Manufacturer | ||
Manufacturer Product Number | CC-SB-WMX-KK8D | |
Description | SBC 1.2GHZ 4 CORE 2GB/- RAM | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.2GHz 4 Core 2GB/- RAM ARM Cortex-A9, i.MX6Quad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.830" x 3.940" (71.88mm x 100.07mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, I2C, SPI, Wi-Fi/Bluetooth, XBee RF, Cellular | |
RAM Capacity/Installed | 2GB/- | |
Storage Interface | eMMC/SD/SATA | |
Video Outputs | HDMI, LCD, LVDS, MIPI-DSI | |
Ethernet | GbE | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 12 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,354.05000 | ¥5,354.05 |