301-1000-94 | ||
---|---|---|
DigiKey Part Number | 602-1518-ND | |
Manufacturer | ||
Manufacturer Product Number | 301-1000-94 | |
Description | SERIAL DEVICE SERVER 4-PORT | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |