301-9001-01 | ||
---|---|---|
DigiKey Part Number | 602-1626-ND | |
Manufacturer | ||
Manufacturer Product Number | 301-9001-01 | |
Description | NETWORKING RACK MOUNT KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Networking Rack Mount Kit For use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rack Mount Kit | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Video File | Modems Routers & Gateways: What's the Difference? |
Environmental Information | Digi International RoHS/REACH |
PCN Design/Specification | Release of XCTU v6.3.8 23/May/2017 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8302.49.8090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.50000 | ¥886.50 |
Attribute | Description |
---|---|
Other Names | 602-1626 301-9001-01-ND Q8991409A |
Standard Package | 1 |