Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Rabbit 3000 | |
Speed | 29.4MHz | |
Number of Cores | 1 | |
Power (Watts) | 25W | |
Cooling Type | - | |
Size / Dimension | 4.850" x 4.960" (123.19mm x 125.98mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/512KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | 36 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |