Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Processor | Rabbit 3000 | |
Speed | 44.2MHz | |
Number of Cores | 1 | |
Power (Watts) | 3.4W | |
Cooling Type | - | |
Size / Dimension | 4.850" x 4.960" (123.19mm x 125.98mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/512KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | 10/100 Mbps (1) | |
USB | - | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | 36 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | BL2600 Series |
Product Training Modules | What is Dynamic C |
Environmental Information | Digi International RoHS/REACH |
PCN Design/Specification | |
PCN Packaging | Mult Dev MOQ/MPQ Update 9/Dec/2019 |
HTML Datasheet | BL2600 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,662.89000 | ¥3,662.89 |
Attribute | Description |
---|---|
Other Names | 20-101-0889-ND 316-1199 20-101-889-ND 20-101-889 |
Standard Package | 1 |