101-0525 | ||
---|---|---|
DigiKey Part Number | 316-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | 101-0525 | |
Description | SBC 7.4MHZ 1CORE 512KB/512KB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 7.4MHz 1 Core 512KB/512KB RAM Rabbit 3000 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Rabbit 3000 | |
Speed | 7.4MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.600" x 3.650" (66.04mm x 92.71mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/512KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 26 | |
Analog Input:Output | 8:3 | |
Watchdog Timer | Yes | |
Contents | Power Supply | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |