Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Processor | Rabbit 3000 | |
Speed | 7.4MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.600" x 3.650" (66.04mm x 92.71mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/512KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 26 | |
Analog Input:Output | 8:3 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | 090-0150 |
Product Training Modules | What is Dynamic C |
Environmental Information | Digi International RoHS/REACH |
PCN Design/Specification | |
PCN Packaging | Mult Dev MOQ/MPQ Update 9/Dec/2019 |
HTML Datasheet | 090-0150 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8537.10.9160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,523.60000 | ¥2,523.60 |
Attribute | Description |
---|---|
Other Names | 201010525 316-1115 |
Standard Package | 1 |