655-1205-104F | ||
---|---|---|
DigiKey Part Number | 350-655-1205-104F-ND | |
Manufacturer | ||
Manufacturer Product Number | 655-1205-104F | |
Description | 1/2"FLTSNAP GN120VAC W/TERMS | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 120V 5mA Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.70000 | ¥59.70 |
25 | ¥42.23480 | ¥1,055.87 |
100 | ¥34.59370 | ¥3,459.37 |