599-2500-127F | |
---|---|
DigiKey Part Number | 350-599-2500-127FTR-ND - Tape & Reel (TR) 350-599-2500-127FCT-ND - Cut Tape (CT) 350-599-2500-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-2500-127F |
Description | LED WHITE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84640 | ¥184.64 |
1,000 | ¥1.42524 | ¥1,425.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28787 | ¥3,863.61 |
6,000 | ¥1.20201 | ¥7,212.06 |
15,000 | ¥1.15908 | ¥17,386.20 |
30,000 | ¥1.14191 | ¥34,257.30 |
75,000 | ¥1.09469 | ¥82,101.75 |