5988740302F | ||
---|---|---|
DigiKey Part Number | 350-3677-ND | |
Manufacturer | ||
Manufacturer Product Number | 5988740302F | |
Description | LED BLUE/GREEN/YLW CLR 0606 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Yellow 0606 (1616 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5988740302F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 3.2V Green, 2.2V Yellow | |
Current - Test | 20mA Blue, 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
20 | ¥17.11950 | ¥342.39 |
100 | ¥13.17440 | ¥1,317.44 |
500 | ¥11.90942 | ¥5,954.71 |
1,000 | ¥10.23464 | ¥10,234.64 |
2,000 | ¥9.67635 | ¥19,352.70 |
5,000 | ¥9.45305 | ¥47,265.25 |