5988440207CF | ||
---|---|---|
DigiKey Part Number | 350-2092-2-ND - Tape & Reel (TR) 350-2092-1-ND - Cut Tape (CT) 350-2092-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5988440207CF | |
Description | LED GREEN/YELLOW CLEAR 0606 SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.78000 | ¥27.80 |
100 | ¥1.59970 | ¥159.97 |
1,000 | ¥1.25174 | ¥1,251.74 |
2,000 | ¥1.14740 | ¥2,294.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14742 | ¥4,589.68 |
8,000 | ¥1.04310 | ¥8,344.80 |
12,000 | ¥0.97356 | ¥11,682.72 |
28,000 | ¥0.93879 | ¥26,286.12 |