5973901831F | ||
---|---|---|
DigiKey Part Number | 350-3447-ND | |
Manufacturer | ||
Manufacturer Product Number | 5973901831F | |
Description | LED COOL WHITE 2SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5973901831F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥6.89400 | ¥68.94 |
100 | ¥5.09840 | ¥509.84 |
500 | ¥4.68496 | ¥2,342.48 |
1,000 | ¥3.85814 | ¥3,858.14 |
2,000 | ¥3.66528 | ¥7,330.56 |
5,000 | ¥3.58259 | ¥17,912.95 |
10,000 | ¥3.49992 | ¥34,999.20 |