
5973901830F | |
|---|---|
DigiKey Part Number | 350-2340-2-ND - Tape & Reel (TR) 350-2340-1-ND - Cut Tape (CT) 350-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973901830F |
Description | LED COOL WHITE 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973901830F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.51500 | ¥45.15 |
| 100 | ¥3.29870 | ¥329.87 |
| 500 | ¥2.75572 | ¥1,377.86 |
| 1,000 | ¥2.57767 | ¥2,577.67 |
| 2,000 | ¥2.42647 | ¥4,852.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.30647 | ¥11,532.35 |
| 10,000 | ¥2.20140 | ¥22,014.00 |
| 15,000 | ¥2.14757 | ¥32,213.55 |
| 25,000 | ¥2.08684 | ¥52,171.00 |
| 35,000 | ¥2.05075 | ¥71,776.25 |











