5952401007NF | ||
---|---|---|
DigiKey Part Number | 350-4268-2-ND - Tape & Reel (TR) 350-4268-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5952401007NF | |
Description | LED CBI YELLOW SMD 7 REEL | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 70mA Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 580nm | |
Configuration | Single | |
Current | 70mA | |
Millicandela Rating | 17mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥11.29700 | ¥112.97 |
100 | ¥8.69230 | ¥869.23 |