5952301002NF | ||
---|---|---|
DigiKey Part Number | 350-3861-ND | |
Manufacturer | ||
Manufacturer Product Number | 5952301002NF | |
Description | LED CBI 2MM PRISM GREEN SMD | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 70mA | |
Datasheet | Datasheet | |
EDA/CAD Models | 5952301002NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 560nm | |
Configuration | Single | |
Current | 70mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
20 | ¥12.58050 | ¥251.61 |