5952101013F | ||
---|---|---|
DigiKey Part Number | 350-3823-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5952101013F | |
Description | LED CBI PRISM RED 2MM SMD | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.7V 30mA | |
Datasheet | Datasheet | |
EDA/CAD Models | 5952101013F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Base Product Number |