5952101013NF | |
---|---|
DigiKey Part Number | 350-5952101013NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5952101013NF |
Description | LED CBI 1.83X1.7MM RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.7V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Red | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.70mm | |
Voltage Rating | 1.7V | |
Mounting Type | Surface Mount, Right Angle |