5612201070F | |
---|---|
DigiKey Part Number | 350-2375-ND |
Manufacturer | |
Manufacturer Product Number | 5612201070F |
Description | LED CBI 5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 32mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
25 | ¥7.29720 | ¥182.43 |
100 | ¥5.40060 | ¥540.06 |
500 | ¥4.96260 | ¥2,481.30 |
1,000 | ¥4.08684 | ¥4,086.84 |
2,000 | ¥3.88249 | ¥7,764.98 |
5,000 | ¥3.79493 | ¥18,974.65 |
10,000 | ¥3.70735 | ¥37,073.50 |