5596104007F | ||
---|---|---|
DigiKey Part Number | 350-5596104007F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5596104007F | |
Description | LED SNAP-IN PANEL IND. | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 15° 24V 50mA Wire Leads - 14" (355.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2100mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥14.07757 | ¥8,446.54 |