5593001027F | ||
---|---|---|
DigiKey Part Number | 350-3011-ND | |
Manufacturer | ||
Manufacturer Product Number | 5593001027F | |
Description | LED PMI SNAP-IN RED/GRN PVC FREE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 14" (355.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.18000 | ¥25.18 |
10 | ¥16.78100 | ¥167.81 |
100 | ¥12.91470 | ¥1,291.47 |
1,000 | ¥10.03290 | ¥10,032.90 |
5,000 | ¥9.26672 | ¥46,333.60 |