5593001007F | ||
---|---|---|
DigiKey Part Number | 350-2423-ND | |
Manufacturer | ||
Manufacturer Product Number | 5593001007F | |
Description | LED PANEL RED/GRN SNAP-IN 14"LD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 14" (355.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 559 Series |
Featured Product | 558 and 559 Series LED Panel-Mount Indicators |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.37000 | ¥28.37 |
10 | ¥18.90500 | ¥189.05 |
100 | ¥14.55110 | ¥1,455.11 |
1,000 | ¥11.30382 | ¥11,303.82 |
5,000 | ¥10.44062 | ¥52,203.10 |
Attribute | Description |
---|---|
Other Names | 350-2423 559-3001-007F-ND 559-3001-007F |
Standard Package | 100 |