559-8320-007F | |
---|---|
DigiKey Part Number | 350-559-8320-007F-ND |
Manufacturer | |
Manufacturer Product Number | 559-8320-007F |
Description | RECT PMI IND, G/Y, 14" LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow, Yellow-Green 120° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow, Yellow-Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.49mm x 3.53mm) | |
Lens Size | 3.99mm x 2.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 50mcd Yellow, 30mcd Yellow-Green | |
Wavelength - Peak | 591nm Yellow, 570nm Yellow-Green | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥17.51900 | ¥175.19 |
100 | ¥14.68410 | ¥1,468.41 |