5553008F | ||
---|---|---|
DigiKey Part Number | 350-1723-ND | |
Manufacturer | ||
Manufacturer Product Number | 5553008F | |
Description | LED CBI 2MM RED TH PC MNT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 24V 3mA Round with Domed Top 2.00mm Dia Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5553008F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 3mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 24V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥13.92300 | ¥139.23 |
100 | ¥10.71280 | ¥1,071.28 |
500 | ¥9.68408 | ¥4,842.04 |
1,000 | ¥8.32227 | ¥8,322.27 |
2,000 | ¥7.86832 | ¥15,736.64 |
5,000 | ¥7.68674 | ¥38,433.70 |
10,000 | ¥7.56568 | ¥75,656.80 |