LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.4V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552301F

DigiKey Part Number
350-1716-ND
Manufacturer
Manufacturer Product Number
5552301F
Description
LED CBI 2MM GREEN RA PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.4V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
1mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Clear
Part Status
Active
Voltage Rating
2.4V
Color
Green
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,613
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥10.95800¥109.58
100¥8.31960¥831.96
500¥7.15520¥3,577.60
1,000¥6.77503¥6,775.03
2,000¥6.45292¥12,905.84
5,000¥6.10169¥30,508.45
10,000¥5.88306¥58,830.60
Manufacturers Standard Package