LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 50mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552001F

DigiKey Part Number
350-1711-ND
Manufacturer
Manufacturer Product Number
5552001F
Description
LED CBI 2MM RED RA PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 50mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
0.6mcd
Manufacturer
Dialight
Viewing Angle
35°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.00mm Dia
Color
Red
Voltage Rating
1.6V
Wavelength - Peak
655nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,918
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥11.95800¥119.58
100¥9.11930¥911.93
500¥7.86542¥3,932.71
1,000¥7.45631¥7,456.31
2,000¥7.10964¥14,219.28
5,000¥6.73173¥33,658.65
10,000¥6.49656¥64,965.60
Manufacturers Standard Package