LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552401F

DigiKey Part Number
350-1718-ND
Manufacturer
Manufacturer Product Number
5552401F
Description
LED 2MM RT ANGLE YELLOW PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Clear
Part Status
Active
Voltage Rating
2.2V
Color
Yellow
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
583nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,283
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.09100¥120.91
100¥9.22020¥922.02
500¥7.95540¥3,977.70
1,000¥7.54265¥7,542.65
2,000¥7.19296¥14,385.92
5,000¥6.81165¥34,058.25
10,000¥6.57445¥65,744.50
Manufacturers Standard Package