5510303F | ||
---|---|---|
DigiKey Part Number | 350-3081-ND | |
Manufacturer | ||
Manufacturer Product Number | 5510303F | |
Description | LED CBI 3MM YLW HI EFF RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.95000 | ¥10.95 |
10 | ¥6.91300 | ¥69.13 |
100 | ¥5.11350 | ¥511.35 |
1,000 | ¥3.86943 | ¥3,869.43 |
5,000 | ¥3.59303 | ¥17,965.15 |
10,000 | ¥3.51013 | ¥35,101.30 |