Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2.1V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5218738F

DigiKey Part Number
350-5218738F-ND
Manufacturer
Manufacturer Product Number
5218738F
Description
5MM BI-COLOR RED/GREEN INGAN, HI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2.1V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
5.00mm Dia
Series
Voltage - Forward (Vf) (Typ)
3.1V Green, 2.1V Red
Packaging
Bulk
Current - Test
20mA Green, 20mA Red
Part Status
Active
Viewing Angle
25°
Color
Mounting Type
Configuration
Common Anode
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial - 3 Leads
Lens Transparency
Clear
Height (Max)
9.23mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,766
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.14300¥41.43
100¥3.01360¥301.36
500¥2.50828¥1,254.14
1,000¥2.34264¥2,342.64
2,000¥2.20193¥4,403.86
5,000¥2.04805¥10,240.25
10,000¥1.95208¥19,520.80
25,000¥1.84744¥46,186.00
Manufacturers Standard Package