
W59EGW/CA | |
|---|---|
DigiKey Part Number | 754-W59EGW/CA-ND |
Manufacturer | |
Manufacturer Product Number | W59EGW/CA |
Description | 5MM BI-COLOR R/G LED,C.ANODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Packaging Bag | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 565nm Green, 627nm Red |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.85mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.89400 | ¥28.94 |
| 100 | ¥2.07660 | ¥207.66 |
| 500 | ¥1.70940 | ¥854.70 |
| 1,000 | ¥1.58858 | ¥1,588.58 |
| 2,000 | ¥1.48579 | ¥2,971.58 |
| 5,000 | ¥1.37327 | ¥6,866.35 |
| 10,000 | ¥1.30304 | ¥13,030.40 |
| 25,000 | ¥1.22640 | ¥30,660.00 |





