Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.2V Green, 1.95V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59SURKSGC

DigiKey Part Number
754-WP59SURKSGC-ND
Manufacturer
Manufacturer Product Number
WP59SURKSGC
Description
5MM BI-COLOR RED/GREEN LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.2V Green, 1.95V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.95V Red
Packaging
Bulk
Current - Test
20mA Green, 20mA Red
Part Status
Active
Viewing Angle
20°
Color
Mounting Type
Configuration
Common Cathode
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
565nm Green, 645nm Red
Lens Transparency
Clear
Package / Case
Radial - 3 Leads
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
11.35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.89400¥28.94
100¥2.07660¥207.66
500¥1.70940¥854.70
1,000¥1.58858¥1,588.58
2,000¥1.48579¥2,971.58
5,000¥1.37327¥6,866.35
10,000¥1.30304¥13,030.40
25,000¥1.22640¥30,660.00
Manufacturers Standard Package