Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.93000 | ¥49.30 |
100 | ¥3.23010 | ¥323.01 |
1,000 | ¥2.54980 | ¥2,549.80 |
5,000 | ¥2.29481 | ¥11,474.05 |
10,000 | ¥2.26082 | ¥22,608.20 |