Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
132217
132217

132217

DigiKey Part Number
ACX1433-ND
Manufacturer
Manufacturer Product Number
132217
Description
COAX ADAPT SMA TO SMA, DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bag
Frequency - Max
12.4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Includes
2 pcs - 1 Connector, 1 Nut
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Gold
Center Gender
Female to Male
Center Contact Material
Beryllium Copper, Brass
Convert From (Adapter End)
SMA Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket (2)
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
T-Shape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.80000¥189.80
10¥161.29000¥1,612.90
25¥151.19200¥3,779.80
50¥143.97740¥7,198.87
100¥137.10910¥13,710.91
250¥128.53328¥32,133.32
500¥122.40604¥61,203.02
Manufacturers Standard Package