Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
50 | ¥5.53700 | ¥276.85 |
100 | ¥4.09790 | ¥409.79 |
1,000 | ¥3.10095 | ¥3,100.95 |
5,000 | ¥2.87947 | ¥14,397.35 |
10,000 | ¥2.81302 | ¥28,130.20 |