
SEN0448 | |
|---|---|
DigiKey Part Number | 1738-SEN0448-ND |
Manufacturer | |
Manufacturer Product Number | SEN0448 |
Description | 4-WIRE SLOT TYPE PHOTOELECTRIC S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.197" (5mm) Module |
Category | Output Configuration PNP |
Manufacturer DFRobot | Mounting Type Chassis Mount |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Response Time 1.5ms |
Sensing Distance 0.197" (5mm) | Package / Case Module |
Sensing Method Optical Flag |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.75000 | ¥53.75 |




