SEN0252 | ||
---|---|---|
DigiKey Part Number | 1738-SEN0252-ND | |
Manufacturer | ||
Manufacturer Product Number | SEN0252 | |
Description | GRAVITY: BMX160+BMP388 10 DOF SE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | BMP388, BMX160 Accelerometer, Barometer, Gyroscope, Magnetometer Sensor Gravity Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Accelerometer, Barometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BMP388, BMX160 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.37000 | ¥163.37 |