FIT0783 | ||
---|---|---|
DigiKey Part Number | 1738-FIT0783-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT0783 | |
Description | 5.5/2.1MM DC TO MICRO USB ADAPTE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB - Micro B, Plug To 2.1mm DC Jack Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Plug | |
Convert To (Adapter End) | 2.1mm DC Jack | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |