Adapter Connector USB-C (USB TYPE-C), Plug To 2.1mm DC Jack Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-C (USB TYPE-C), Plug To 2.1mm DC Jack Black
4536
4536

4536

DigiKey Part Number
1528-4536-ND
Manufacturer
Manufacturer Product Number
4536
Description
2.1MM 5VDC BARREL JACK TO USB C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-C (USB TYPE-C), Plug To 2.1mm DC Jack Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-C (USB TYPE-C), Plug
Manufacturer
Adafruit Industries LLC
Convert To (Adapter End)
2.1mm DC Jack
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
Manufacturers Standard Package