
DFR1063 | |
|---|---|
DigiKey Part Number | 1738-DFR1063-ND |
Manufacturer | |
Manufacturer Product Number | DFR1063 |
Description | ROMEO ESP32-C3 ROBOT CONTROL BRD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESP32-C3-MINI-1 ESP32-C RISC-V MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Interconnect System Gravity |
Packaging Retail Package | Suggested Programming Environment Arduino |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Core Processor RISC-V | RF Frequency 2.4GHz |
Utilized IC / Part ESP32-C3-MINI-1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.57000 | ¥164.57 |











