ST7789V3 LCD 1.47" Display Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0995

DigiKey Part Number
1738-DFR0995-ND
Manufacturer
Manufacturer Product Number
DFR0995
Description
1.47 172320 IPS LCD DISPLAY MODU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ST7789V3 LCD 1.47" Display Platform Evaluation Expansion Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ST7789V3
Manufacturer
DFRobot
Contents
Board(s), Cable(s), Header(s)
Packaging
Bulk
Suggested Programming Environment
Arduino
Part Status
Active
Primary Attributes
320x172
Type
Display
Secondary Attributes
SPI Interface(s)
Function
LCD 1.47"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.61000¥86.61
Manufacturers Standard Package